NSYSUCR9060 | Schneider Electric

Universal crossbar, steel, (L x W x H) 27 x 90 x 600 mm, NSYSUCR9060

Order No.: 02P2683
EAN: 3606485133676
MPN:
NSYSUCR9060
Series: SPACIAL SM
NSYSUCR9060 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.4215 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4215 €

Universal cross rails, NSYSUCR9060, Schneider Electric

Universal cross rail made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SF 5G, Spacial SM, Spacial SF x and Spacial SM x enclosures with height 600 mm. Can be Fixed between cross rails and on structure of enclosure On SM enclosures fixing by means of adaptation profiles. The nominal height is 600 mm and useful height is 507 mm, the width is 90 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements, 2 cross rails and 4 supports maximum load is 110 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 90 mm
Height 600 mm
Length 27 mm
Material Stahl
Product type Universal-Traverse
Logistics
Country of origin EG
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes