NSYSUPLA3G | Schneider Electric
Joinable mounting frame, polyester, (L x W x H) 320 x 50 x 120 mm, light gray, NSYSUPLA3G
Unit Price (€ / pc.)
67.4492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Joinable mounting frame, NSYSUPLA3G, Schneider Electric
Additional aesthetic trim kit for coupling vers PLA or PLAZ without canopy D 320 mm.
Technical specifications
Width | 50 mm | |
Colour | lichtgrau | |
Height | 120 mm | |
Length | 320 mm | |
Material | Polyester | |
Product type | Anreiheinbaurahmen | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |