NSYSUPLA4TG | Schneider Electric

Joinable mounting frame, polyester, (L) 420 mm, light gray, NSYSUPLA4TG

Order No.: 02P2687
EAN: 3606480777349
MPN:
NSYSUPLA4TG
Series: Thalassa PLA
NSYSUPLA4TG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
52.6694 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.6694 €

Joinable mounting frame, NSYSUPLA4TG, Schneider Electric

Coupling trim frame for Thalassa PLA enclosures. The frame is made from polyester, the depth is 420 mm. The coupling trim frame has a grey (RAL 7035) color fixed onside coupling of 2 enclosures. The kit is made of 2 trim frames and canopy suitable for multi-purpose applications. Ingress protection rating is IP55. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Colour lichtgrau
Length 420 mm
Material Polyester
Product type Anreiheinbaurahmen
Degree of protection (IP) IP55
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes