NSYTC12100 | Schneider Electric

Cable duct, PE, (L x Ø) 50 m x 12 mm, NSYTC12100

Order No.: 02P2773
EAN: 3606480184512
MPN:
NSYTC12100
Series: Spacial CRN
NSYTC12100 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
330.5939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
330.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
330.5939 €

Spiral band, NSYTC12100, Schneider Electric

Spiral band for cable bundle shaping. Allows cable passage body/ door. Pckg: 50m.

Technical specifications
diameter 12 mm
Length 50 m
Material PE
Product type Kabelkanal
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes