NSYTCD274 | Schneider Electric
Locking screw, 4 x slot, straight, plastic, black, for PLS enclosure, NSYTCD274
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: On Request **
Locking screws, NSYTCD274, Schneider Electric
Thalassa PLS set of 4 slot type locking screws. Multi-purpose application. Direct mounting on cover. Composition of 4 closing shape screws. Plastic.
Technical specifications
Ausführung | 4 x Schlitz | |
Bauform | gerade | |
Befestigungsart | Schraube M6 | |
Farbe | schwarz | |
Geeignet für | PLS-Gehäuse | |
Material | Kunststoff | |
Produkt-Art | Arretierschraube |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |