NSYTDB5PLA | Schneider Electric
Double-bit insert 5mm for large shield (without handle)
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Double bar insert, NSYTDB5PLA, Schneider Electric
5 mm double bar insert for large escucheon (without handle).
Technical specifications
Product type | Doppelbarteinsatz |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |