NSYTDBCRN | Schneider Electric
Double bar insert, zamak, NSYTDBCRN
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Double bar lock insert, NSYTDBCRN, Schneider Electric
Double bar lock insert 3 mm (standard), material: zamac.
Technical specifications
Material | Zamak | |
Product type | Doppelbarteinsatz |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |