NSYTEL405PL | Schneider Electric
Handle lock, retractable, black, NSYTEL405PL
Unit Price (€ / pc.)
60.2021 € *
Available: 0 pcs.
Leadtime: On Request **
Retractable handle lock, NSYTEL405PL, Schneider Electric
Handle with keys for Thalassa PLM enclosures. The key number is 405. The kit is made up of 1 cylindrical barrel, 2 keys and 1 handle with key lock. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Ausführung | versenkbar | |
Farbe | schwarz | |
Zubehörart | Griffschloss |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |