NSYTEX8 | Schneider Electric
Press-in nut, (L) 11 mm, NSYTEX8
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
8 pcs.
2.8441 €
16 pcs.
2.7251 €
32 pcs.
2.5704 €
64 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-in nut M8, NSYTEX8, Schneider Electric
Expandable M8 nuts to be installed in the bosses of the polyester enclosures.
Technical specifications
Length | 11 mm | |
Product type | Einpressmutter |
Download
Logistics
Country of origin | ES |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |