NSYTFPCRN8 | Schneider Electric
Door cross rail, steel, (L x W x H) 14 x 800 x 30 mm, NSYTFPCRN8
Unit Price (€ / pc.)
51.1581 € *
Available: 0 pcs.
Leadtime: 1 Week **
Set of 2 door cross rails, NSYTFPCRN8, Schneider Electric
Set of 2 door cross rails for SPACIAL WM enclosure, width 800 mm.
Technical specifications
Width | 800 mm | |
Height | 30 mm | |
Length | 14 mm | |
Material | Stahl | |
Product type | Türquertraverse |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |