NSYTHL2331APLM | Schneider Electric
External handle with 2331A cylinder lock with insert
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: On Request **
Cylinder lock, NSYTHL2331APLM, Schneider Electric
Handle with keys for Thalassa PLM enclosures with Height ≤ 847 mm. The key number is 2331A. The kit is made up of 1 cylindrical barrel, 2 keys and 1 handle with key lock. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Produkt-Art | Zylinderschloss |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 83014090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |