NSYTHL421PLM | Schneider Electric
External handle with 421 cylinder lock with insert
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cylinder lock, NSYTHL421PLM, Schneider Electric
Handle with keys for Thalassa PLM enclosures with Height ≤ 847 mm. The key number is 421. The kit is made up of 1 cylindrical barrel, 2 keys and 1 handle with key lock. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Product type | Zylinderschloss |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |