NSYTJ8040 | Schneider Electric

Rain cover, galvanized steel, (L x W x H) 414.5 x 809 x 42 mm, light gray, NSYTJ8040

Order No.: 02P2841
EAN: 3606480198670
MPN:
NSYTJ8040
Series: Spacial CRN
NSYTJ8040 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
106.0528 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.0528 €

Enclosure canopy, NSYTJ8040, Schneider Electric

Spacial WM Canopy for enclosures. W is 800 x D is 400 mm. Multi-purpose enclosure accessory. Mounting on top of enclosure. fixing by 4 screws type M6. Mounting diameter 8 mm. Galvanized steel, epoxy-polyester powder finish. Grey RAL 7035 for Spacial CRN/S3D. Instruction sheet, fixing elements and canopy incl.

Technical specifications
Width 809 mm
Colour lichtgrau
Height 42 mm
Length 414.5 mm
Material Verzinkter Stahl
Product type Regendach
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes