NSYTJPLA103G | Schneider Electric
Rain cover, polyester, (L x W x H) 320 x 1000 x 38 mm, light gray, NSYTJPLA103G
Unit Price (€ / pc.)
49.4683 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester canopy, NSYTJPLA103G, Schneider Electric
Polyester canopy for Thalassa PLA enclosure. W is 1000 x D is 320 mm. Multi-purpose enclosure accessory. Mounting on top of enclosure. fixing mode by fixing element. Polyester charged with fibreglass. Grey RAL 7035. 1 x canopy, drilling template, fixing elements incl.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rain cover | |
| Material | polyester | |
| Length | 320 mm | |
| Width | 1000 mm | |
| Height | 38 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |