NSYTJPLA123G | Schneider Electric
Rain cover, polyester, (L x W x H) 320 x 1250 x 38 mm, light gray, NSYTJPLA123G
Unit Price (€ / pc.)
59.0597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester canopy, NSYTJPLA123G, Schneider Electric
Polyester canopy for PLA enclosure W is 1250 x D is 320 mm. Multi-purpose enclosure accessory. Mounting on top of enclosure. fixing mode by fixing element. Polyester charged with fibreglass. Grey RAL 7035. 2 x canopy, drilling template, fixing elements incl.
Technical specifications
Breite | 1250 mm | |
Farbe | lichtgrau | |
Höhe | 38 mm | |
Länge | 320 mm | |
Material | Polyester | |
Produkt-Art | Regendach |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |