NSYTJPLA124G | Schneider Electric
Rain cover, polyester, (L x W x H) 420 x 1250 x 38 mm, light gray, NSYTJPLA124G
Unit Price (€ / pc.)
63.1057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester canopy, NSYTJPLA124G, Schneider Electric
Polyester canopy for PLA enclosure W1250 x D420 mm. Multi-purpose enclosure accessory. Mounting on top of enclosure. fixing mode by fixing element. Polyester charged with fibreglass. Gray RAL 7035. 3 x canopy, drilling template, fixing elements incl.
Technical specifications
Width | 1250 mm | |
Colour | lichtgrau | |
Height | 38 mm | |
Length | 420 mm | |
Material | Polyester | |
Product type | Regendach |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |