NSYTJPLA126G | Schneider Electric
Rain cover, polyester, (L x W x H) 620 x 1250 x 38 mm, light gray, for PLA enclosure, NSYTJPLA126G
Unit Price (€ / pc.)
105.2079 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester canopy, NSYTJPLA126G, Schneider Electric
Polyester canopy can be installed in all enclosure models, high resistance to impacts, temperature and bad weather. It increases the height (A) of the enclosure by 38 mm without modifying its width or depth.
Technical specifications
Width | 1250 mm | |
Colour | lichtgrau | |
Suitable for | PLA-Gehäuse | |
Height | 38 mm | |
Length | 620 mm | |
Material | Polyester | |
Product type | Regendach |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |