NSYTJPLA53G | Schneider Electric

Rain cover, polyester, (L x W x H) 320 x 500 x 38 mm, light gray, for PLA enclosure, NSYTJPLA53G

Order No.: 02P2847
EAN: 3606480777394
MPN:
NSYTJPLA53G
Series: Thalassa PLA
Schneider Electric
NSYTJPLA53G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
32.5108 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5108 €

Polyester canopy, NSYTJPLA53G, Schneider Electric

Polyester canopy can be installed in all enclosure models, high resistance to impacts, temperature and bad weather. It increases the height (A) of the enclosure by 38 mm without modifying its width or depth.

Technical specifications
Breite 500 mm
Farbe lichtgrau
Geeignet für PLA-Gehäuse
Höhe 38 mm
Länge 320 mm
Material Polyester
Zubehörart Regendach
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes