NSYTL1242EME | Schneider Electric
Cylinder lock, silver, NSYTL1242EME
Unit Price (€ / pc.)
29.0717 € *
Available: 0 pcs.
Leadtime: 1 Week **
Barrel and key, NSYTL1242EME, Schneider Electric
Barrel and key 1242E for retractable handle of 3 point lock Thalassa PLM or PLD. Multi-purpose locking accessory, direct mounting on door. NSYPLM V version compatible. Cylinder keylock. Key number is 1242E. 1 handle with key lock, 1 cylindrical barrel and 2 keys incl.
Technical specifications
Farbe | silber | |
Produkt-Art | Zylinderschloss |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83014090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |