NSYTL27360G | Schneider Electric
Cable entry plate, rectangular, (W) 290 mm, light gray, NSYTL27360G
Unit Price (€ / pc.)
29.5596 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable entry plate, NSYTL27360G, Schneider Electric
Closing side plate of PLS box for 360 mm face. W is 290 mm. Multi-purpose enclosure accessory. Front mounting location. fixing by screws. Grey RAL 7035.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Breite | 290 mm | |
Farbe | lichtgrau | |
Produkt-Art | Kabeleinführungsplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |