NSYTLCME | Schneider Electric
Cable entry plate, steel, (L x W x H) 130 x 260 x 30 mm, light gray, NSYTLCME
Unit Price (€ / pc.)
47.3620 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable gland plate, NSYTLCME, Schneider Electric
Flexicable gland plate for Spacial S3D/SF with membrane pearcable. W is 245 x D is 130 mm. Cable management accessory. Mounting on bottom of enclosure. Pierceable by screwdriver. Number of cut-out is Undrilled. Steel plate, HCE (heat curable elastomer) for membrane. Grey RAL 7035. Membrane, 1 plate incl.
Technical specifications
Width | 260 mm | |
Colour | lichtgrau | |
Height | 30 mm | |
Length | 130 mm | |
Material | Stahl | |
Product type | Kabeleinführungsplatte |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |