NSYTLE | Schneider Electric

Cable entry plate, steel/PE, (L x W x H) 130 x 450 x 445 mm, light gray, NSYTLE

Order No.: 02P2862
EAN: 3606480168383
MPN:
NSYTLE
Series: Spacial CRN
NSYTLE Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3046 €

Cable gland plate, NSYTLE, Schneider Electric

Cable gland plate for Spacial S3D/CRNG. L is 445 x W is 130 mm. Cable management accessory. Mounting on bottom of enclosure. Number of cut-out is 45 markings of 25 mm. Steel made, polyethylene (PE) foam for seal. Grey RAL 7035. fixing elements, 1 plate, 1 separate gasket incl.

Technical specifications
Width 450 mm
Colour lichtgrau
Height 445 mm
Length 130 mm
Material Stahl/PE
Product type Kabeleinführungsplatte
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes