NSYTLF2FL | Schneider Electric
Cable entry plate, 2 FL21 cut-out, steel/PE, (L x W x H) 130 x 560 x 545 mm, light gray, NSYTLF2FL
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable gland plate, NSYTLF2FL, Schneider Electric
Cable gland plate with 2 FL21 cutout for S3D housing. RAL-7035. L 545 x W 130.
Technical specifications
Version | 2 FL21-Ausschnitt | |
Width | 560 mm | |
Colour | lichtgrau | |
Height | 545 mm | |
Length | 130 mm | |
Material | Stahl/PE | |
Product type | Kabeleinführungsplatte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |