NSYTPLS2754A | Schneider Electric

Cover, rectangular, PC, (L x W x H) 270 x 540 x 95 mm, transparent, NSYTPLS2754A

Order No.: 02P2882
EAN: 3606480189746
MPN:
NSYTPLS2754A
Series: THALASSA PLS
NSYTPLS2754A Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.5497 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5497 €

Polycarbonate cover, NSYTPLS2754A, Schneider Electric

Transparent polycarbonate cover 27 x 54 x 9.5 cm.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Breite 540 mm
Farbe transparent
Höhe 95 mm
Länge 270 mm
Material PC
Produkt-Art Abdeckung
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes