NSYTPLS3672A | Schneider Electric

Cover, rectangular, PC, (L x W x H) 360 x 720 x 95 mm, transparent, NSYTPLS3672A

Order No.: 02P2886
EAN: 3606480189784
MPN:
NSYTPLS3672A
Series: THALASSA PLS
NSYTPLS3672A Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.3529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.3529 €

Polycarbonate cover, NSYTPLS3672A, Schneider Electric

Transparent polycarbonate cover 36 x 72 x 9.5 cm.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Breite 720 mm
Farbe transparent
Höhe 95 mm
Länge 360 mm
Material PC
Produkt-Art Abdeckung
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes