NSYTPLS5454 | Schneider Electric

Cover, square, PC, (L x W x H) 540 x 540 x 45 mm, transparent, NSYTPLS5454

Order No.: 02P2887
EAN: 3606480189791
MPN:
NSYTPLS5454
Series: THALASSA PLS
NSYTPLS5454 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
26.3585 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3585 €

Polycarbonate cover, NSYTPLS5454, Schneider Electric

Transparent polycarbonate cover 54 x 54 x 4.5 cm.

Technical specifications
Bauform quadratisch
Befestigungsart Schraube
Breite 540 mm
Farbe transparent
Höhe 45 mm
Länge 540 mm
Material PC
Produkt-Art Abdeckung
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes