NSYTPLS5454A | Schneider Electric

Cover, square, PC, (L x W x H) 540 x 540 x 95 mm, transparent, NSYTPLS5454A

Order No.: 02P2888
EAN: 3606480189807
MPN:
NSYTPLS5454A
Series: THALASSA PLS
Schneider Electric
NSYTPLS5454A Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.1403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.1403 €

Polycarbonate cover, NSYTPLS5454A, Schneider Electric

Transparent polycarbonate cover 54 x 54 x 9.5 cm.

Technical specifications
Bauform quadratisch
Befestigungsart Schraube
Breite 540 mm
Farbe transparent
Höhe 95 mm
Länge 540 mm
Material PC
Zubehörart Abdeckung
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes