NSYTPLSC2727AG | Schneider Electric

Cover, non-transparent, square, PC, (L x W x H) 270 x 270 x 95 mm, light gray, NSYTPLSC2727AG

Order No.: 02P2891
EAN: 3606480777493
MPN:
NSYTPLSC2727AG
Series: THALASSA PLS
NSYTPLSC2727AG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8754 €

Polycarbonate cover, NSYTPLSC2727AG, Schneider Electric

Opaque polycarbonate cover 27 x 27 x 9.5 cm.

Technical specifications
Version undurchsichtig
Design quadratisch
Type of mounting Schraube
Width 270 mm
Colour lichtgrau
Height 95 mm
Length 270 mm
Material PC
Product type Abdeckung
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes