NSYTPLSC2727G | Schneider Electric

Cover, non-transparent, square, PC, (L x W x H) 270 x 270 x 45 mm, light gray, NSYTPLSC2727G

Order No.: 02P2892
EAN: 3606480777486
MPN:
NSYTPLSC2727G
Series: THALASSA PLS
NSYTPLSC2727G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6628 €

Polycarbonate cover, NSYTPLSC2727G, Schneider Electric

Opaque polycarbonate cover 27 x 27 x 4.5 cm.

Technical specifications
Ausführung undurchsichtig
Bauform quadratisch
Befestigungsart Schraube
Breite 270 mm
Farbe lichtgrau
Höhe 45 mm
Länge 270 mm
Material PC
Produkt-Art Abdeckung
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes