NSYTPLSC2754AG | Schneider Electric

Cover, non-transparent, rectangular, PC, (L x W x H) 270 x 540 x 95 mm, light gray, NSYTPLSC2754AG

Order No.: 02P2895
EAN: 3606480777530
MPN:
NSYTPLSC2754AG
Series: THALASSA PLS
NSYTPLSC2754AG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2062 €

Polycarbonate cover, NSYTPLSC2754AG, Schneider Electric

Opaque polycarbonate cover 27 x 54 x 9.5 cm.

Technical specifications
Ausführung undurchsichtig
Bauform rechteckig
Befestigungsart Schraube
Breite 540 mm
Farbe lichtgrau
Höhe 95 mm
Länge 270 mm
Material PC
Produkt-Art Abdeckung
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes