NSYTPLSC3636G | Schneider Electric

Cover, non-transparent, square, PC, (W x H x D) 360 x 360 x 45 mm, light gray, NSYTPLSC3636G

Order No.: 02P2897
EAN: 3606481179333
MPN:
NSYTPLSC3636G
Series: THALASSA PLS
NSYTPLSC3636G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.017 €

Polycarbonate cover, NSYTPLSC3636G, Schneider Electric

Opaque polycarbonate cover 36 x 36 x 4.5 cm.

Technical specifications
Version undurchsichtig
Design quadratisch
Type of mounting Schraube
Width 360 mm
Colour lichtgrau
Height 360 mm
Material PC
Product type Abdeckung
Depth 45 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes