NSYTPLSC3672AG | Schneider Electric

Cover, non-transparent, rectangular, PC, (L x W x H) 360 x 720 x 95 mm, light gray, NSYTPLSC3672AG

Order No.: 02P2900
EAN: 3606480777561
MPN:
NSYTPLSC3672AG
Series: THALASSA PLS
NSYTPLSC3672AG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.4973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.4973 €

Polycarbonate cover, NSYTPLSC3672AG, Schneider Electric

Opaque polycarbonate cover 36 x 72 x 9.5 cm.

Technical specifications
Ausführung undurchsichtig
Bauform rechteckig
Befestigungsart Schraube
Breite 720 mm
Farbe lichtgrau
Höhe 95 mm
Länge 360 mm
Material PC
Produkt-Art Abdeckung
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes