NSYTPLSP2727G | Schneider Electric
Cover, non-transparent, square, polyester, (L x W x H) 270 x 270 x 45 mm, light gray, NSYTPLSP2727G
Unit Price (€ / pc.)
31.3089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester cover, NSYTPLSP2727G, Schneider Electric
Opaque polyester cover 27 x 27 x 4.5 cm.
Technical specifications
Version | undurchsichtig | |
Design | quadratisch | |
Type of mounting | Schraube | |
Width | 270 mm | |
Colour | lichtgrau | |
Height | 45 mm | |
Length | 270 mm | |
Material | Polyester | |
Product type | Abdeckung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |