NSYTPLSP3636G | Schneider Electric

Cover, non-transparent, square, polyester, (W x H x D) 360 x 360 x 45 mm, light gray, NSYTPLSP3636G

Order No.: 02P2917
EAN: 3606485405582
MPN:
NSYTPLSP3636G
Series: THALASSA PLS
NSYTPLSP3636G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
45.8507 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8507 €

Polyester cover, NSYTPLSP3636G, Schneider Electric

Opaque polyester cover 36 x 36 x 4.5 cm.

Technical specifications
Ausführung undurchsichtig
Bauform quadratisch
Befestigungsart Schraube
Breite 360 mm
Farbe lichtgrau
Höhe 360 mm
Material Polyester
Produkt-Art Abdeckung
Tiefe 45 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes