NSYTPLSP3654G | Schneider Electric
Cover, non-transparent, rectangular, polyester, (L x W x H) 360 x 540 x 45 mm, light gray, NSYTPLSP3654G
Unit Price (€ / pc.)
39.4485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester cover, NSYTPLSP3654G, Schneider Electric
Opaque polyester cover 36 x 54 x 4.5 cm.
Technical specifications
Version | undurchsichtig | |
Design | rechteckig | |
Type of mounting | Schraube | |
Width | 540 mm | |
Colour | lichtgrau | |
Height | 45 mm | |
Length | 360 mm | |
Material | Polyester | |
Product type | Abdeckung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |