NSYTSAKFL | Schneider Electric
Cable feed through plate, PC, (L x W x H) 85 x 215 x 10 mm, light gray, NSYTSAKFL
Unit Price (€ / pc.)
18.5759 € *
Available: 1 pcs.
Leadtime: 1 Week **
Cable gland plate, NSYTSAKFL, Schneider Electric
This guide presents the universal enclosures cable entries offer.
Technical specifications
Width | 215 mm | |
Colour | lichtgrau | |
Height | 10 mm | |
Length | 85 mm | |
Material | PC | |
Product type | Kabeldurchführungsplatte | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |