NSYTSAM504SE | Schneider Electric
Cable glands IP65, round, M50, without connectors,4 inlets.
Unit Price (€ / pck.)
82.0624 € *
Available: 0 pck.
Leadtime: On Request **
Cable passages, NSYTSAM504SE, Schneider Electric
Cable passages IP65, round, M50, w/o connectors, 4 entries.
Technical specifications
Version | M50 | |
Colour | black | |
Height | 33 mm | |
Material | PA | |
Degree of protection (IP) | IP65 | |
Accessory Type | cable gland |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |