NSYTSAM508SE | Schneider Electric

Cable gland, M50, PA, (H) 33 mm, black, NSYTSAM508SE

Order No.: 02P2922
EAN: 3606480168185
MPN:
NSYTSAM508SE
Series: Spacial CRN
NSYTSAM508SE Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.6332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
836.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
83.6332 €

Cable passages, NSYTSAM508SE, Schneider Electric

Cable passages IP65, round, M50, w/o connectors, 8 entries.

Technical specifications
Ausführung M50
Farbe schwarz
Höhe 33 mm
Material PA
Produkt-Art Kabeldurchführung
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes