NSYTT6CRN | Schneider Electric
Triangular lock insert 6,5mm. for Spacial CRN andThalassa PLM housings
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 1 Week **
Triangular lock insert, NSYTT6CRN, Schneider Electric
Triangular lock insert 6.5mm. for Spacial CRN and Thalassa PLM housings.
Technical specifications
Product type | Dreikant-Schlosseinsatz |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |