NSYTVR22 | Schneider Electric

System mounting rail, steel, (W x H) 45 x 2200 mm, silver, NSYTVR22

Order No.: 02P2928
EAN: 3606480148767
MPN:
NSYTVR22
Series: Spacial SF
NSYTVR22 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
100.9834 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.9834 €

Set of 2 vertical mounting rails, NSYTVR22, Schneider Electric

2 mm thick steel technical upright for Spacial SF and Spacial SM enclosures. The width is 45 mm, the height is 2200 mm, the depth is 34 mm. The uprights are used for mounting chassis and fixing wiring accessories. Mounting is adjustable in depth every 25 mm with caged nuts and adjustable in height every 2,5 mm with quarter-turn nuts. Cut-out dimension is 13 x 11 mm Anti-corrosion protection is ensured by zinc coating. The product is made of 1 x 2 uprights. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 45 mm
Farbe silber
Höhe 2200 mm
Material Stahl
Produkt-Art System-Montageschiene
Logistics
Ursprungsland IT
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes