NSYUM27180 | Schneider Electric

Connecting frame, rectangular, (W) 110 mm, gray, NSYUM27180

Order No.: 02P2996
EAN: 3606480190056
MPN:
NSYUM27180
Series: THALASSA PLS
NSYUM27180 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4236 €

Coupling frame, NSYUM27180, Schneider Electric

Thalassa PLS full-opening coupling frame. Length 110 mm for 18 cm faces of PLS box. Multi-purpose application. Mounting location on side coupling of 2 modular boxes. 1 frame and 1 gasket. Set of 10. IP65.

Technical specifications
Bauform rechteckig
Breite 110 mm
Farbe grau
Produkt-Art Verbindungsrahmen
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes