NSYUM27360 | Schneider Electric

Connecting frame, rectangular, (W) 290 mm, gray, NSYUM27360

Order No.: 02P3091
EAN: 3606480190070
MPN:
NSYUM27360
Series: THALASSA PLS
Schneider Electric
NSYUM27360 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2296 €

Coupling frame, NSYUM27360, Schneider Electric

Thalassa PLS full-opening coupling frame. Length 290 mm for 36 cm faces of PLS box. Multi-purpose application. Mounting location on side coupling of 2 modular boxes. 1 frame and 1 gasket. Set of 10. IP65.

Technical specifications
Design rectangular
Width 290 mm
Colour gray
Accessory Type connecting frame
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes