NSYVA2712M | Schneider Electric

Viewing window, PC, (L x W x H) 15 x 235 x 78 mm, transparent, for enclosure, NSYVA2712M

Order No.: 02P3506
EAN: 3606480185236
MPN:
NSYVA2712M
Series: Spacial CRN
NSYVA2712M Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3645 €

Plastic window, NSYVA2712M, Schneider Electric

Transparent polycarbonate multi-purpose window for modular equipment for installation on door or panel in Thalassa PLA, Thalassa PLM, Spacial S3D, Spacial CRN and Thalassa PLS enclosures. Opening width is 235 mm, height is 78 mm and depth is 15 mm (12 modules). The kit is made up of 1 complete window. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 235 mm
Colour transparent
Suitable for Gehäuse
Height 78 mm
Length 15 mm
Material PC
Product type Sichtfenster
Degree of protection (IP) IP65
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes