NSYVA2716M | Schneider Electric
Viewing window, PC, (L x W x H) 13 x 165 x 195 mm, transparent, for enclosure, NSYVA2716M
Unit Price (€ / pc.)
10.7457 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plastic window, NSYVA2716M, Schneider Electric
Transparent polycarbonate multi-purpose window for modular equipment for installation on door or panel in Thalassa PLA, Thalassa PLM, Spacial S3D, Spacial CRN and Thalassa PLS enclosures. Opening width is 165 mm, height is 195 mm and depth is 13 mm (16 modules). The kit is made up of 1 complete window. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 165 mm | |
Colour | transparent | |
Suitable for | Gehäuse | |
Height | 195 mm | |
Length | 13 mm | |
Material | PC | |
Product type | Sichtfenster | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |