NSYVA272M | Schneider Electric

Viewing window, PC, (L x W x H) 15 x 60 x 78 mm, transparent, for enclosure, NSYVA272M

Order No.: 02P3523
EAN: 3606480185274
MPN:
NSYVA272M
Series: Spacial CRN
NSYVA272M Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7592 €

Plastic window, NSYVA272M, Schneider Electric

Plastic window with hinged, transparent cover, IP65, L78 x W60 x D15 mm.

Technical specifications
Width 60 mm
Colour transparent
Suitable for Gehäuse
Height 78 mm
Length 15 mm
Material PC
Product type Sichtfenster
Degree of protection (IP) IP65
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes