NSYVA272MA | Schneider Electric
Viewing window, PC, (L x W x H) 25 x 60 x 78 mm, transparent, NSYVA272MA
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plastic window, NSYVA272MA, Schneider Electric
Transparent polycarbonate multi-purpose window for modular equipment for installation on door or panel in Thalassa PLA, Thalassa PLM, Spacial S3D, Spacial CRN and Thalassa PLS enclosures. Opening width is 60 mm, height is 78 mm and depth is 25 mm (2 modules). The kit is made up of 1 complete window. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 60 mm | |
Colour | transparent | |
Height | 78 mm | |
Length | 25 mm | |
Material | PC | |
Product type | Sichtfenster | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |