NSYVA276M | Schneider Electric

Viewing window, PC, (L x W x H) 15 x 130 x 78 mm, transparent, for enclosure, NSYVA276M

Order No.: 02P3538
EAN: 3606480185335
MPN:
NSYVA276M
Series: Spacial CRN
NSYVA276M Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1277 €

Plastic window, NSYVA276M, Schneider Electric

Transparent polycarbonate multi-purpose window for modular equipment for installation on door or panel in Thalassa PLA, Thalassa PLM, Spacial S3D, Spacial CRN and Thalassa PLS enclosures. Opening width is 130 mm, height is 78 mm and depth is 15 mm (6 modules). The kit is made up of 1 complete window. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type viewing window
Material PC
Length 15 mm
Width 130 mm
Height 78 mm
Colour transparent
Degree of protection (IP) IP65
Suitable for enclosure
Logistics
Property Value
Country of origin ES
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes