NSYZA2103G | Schneider Electric

Socket, polyester, (L x W x H) 250 x 994 x 200 mm, light gray, NSYZA2103G

Order No.: 02P3555
EAN: 3606480777714
MPN:
NSYZA2103G
Series: PanelSet PLA
NSYZA2103G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
192.4468 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
192.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
192.4468 €

Polyester plinth, NSYZA2103G, Schneider Electric

Plinth to be used with Thalassa PLA enclosures. The plinth is to be used in multi-purpose applications. The width is 994 mm, the height is 200 mm, the depth is 250 mm. The kit is made of fixing elements, 2 front panels and 2 side parts. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP44 Mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type base
Material polyester
Length 250 mm
Width 994 mm
Height 200 mm
Colour light gray
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes