NSYZHPLA104G | Schneider Electric

Socket, polyester, (L x H) 1035 mm x 900 mm, light gray, NSYZHPLA104G

Order No.: 02P3583
EAN: 3606480777844
MPN:
NSYZHPLA104G
Series: PanelSet PLA
NSYZHPLA104G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
436.7657 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
436.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
436.7657 €

Polyester plinth, NSYZHPLA104G, Schneider Electric

Plinth to be used with Thalassa PLA enclosures. The plinth is to be used in multi-purpose applications. The height is 900 mm, the depth is 1035 mm. The kit is made of fixing elements and 1 plinth. The product is made of grey plastic (RAL 7035). This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type base
Material polyester
Length 1035 mm
Height 900 mm
Colour light gray
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes