NSYZM263G | Schneider Electric
Base, polyester, (L x W x H) 302 x 556 x 200 mm, light gray, NSYZM263G
Unit Price (€ / pc.)
230.4435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester plinth, NSYZM263G, Schneider Electric
Plinth to be used with Thalassa PLM enclosures. The plinth is to be used in multi-purpose applications. The width is 556 mm, the height is 200 mm, the depth is 302 mm. The kit is made of fixing elements, 2 front panels and 2 side parts. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP44 Mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 556 mm | |
Colour | lichtgrau | |
Height | 200 mm | |
Length | 302 mm | |
Material | Polyester | |
Product type | Sockel | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |